
Freecom 56067 technical specifications.
| Color | Grey |
| Depth | 148mm |
| Height | 43mm |
| Interface | USB |
| Length | 155mm |
| Mount | Desktop |
| RPM | 7200RPM |
| Weight | 1400g |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 56067 to view detailed technical specifications.
No datasheet is available for this part.
