Freecom 56198 technical specifications.
| Color | Black |
| Height | 79mm |
| Interface | USB |
| Length | 109mm |
| RPM | 5400RPM |
| Weight | 155g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 56198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
