LIN system basis chip integrates a LIN 2.0, LIN 2.1, and SAE J2602-2 compatible transceiver with SPI control for MCU-based automotive body systems. The device includes a 5.0 V low-drop regulator, full SPI-readable diagnostics, a configurable window watchdog, and reset circuitry. Output drivers include one protected high-side switch and two protected low-side switches that can be pulse-width modulated. It operates from a 5.5 V to 18 V nominal supply range, remains functional to 27 V, and supports -40 °C to 125 °C ambient operation for the 33911 version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor 33911G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | LIN system basis chip with DC motor pre-driver |
| Interface | SPI, LIN |
| SPI operating frequency | 4.0 maxMHz |
| LIN data rate | 100 maxkbps |
| LIN protocol compatibility | LIN 2.0, LIN 2.1, SAE J2602-2 |
| Nominal supply voltage range | 5.5 to 18V |
| Functional supply voltage | 27 maxV |
| Load dump voltage | 40 maxV |
| Regulator output voltage | 5.0 typV |
| Regulator normal-mode output current limit | 60 min, 110 typ, 200 maxmA |
| Normal mode supply current | 4.5 typ, 10 maxmA |
| High-side outputs | 1 protected switch |
| High-side output current limit | 60 min, 90 typ, 250 maxmA |
| Low-side outputs | 2 protected switches |
| Low-side output current limit | 160 min, 275 typ, 350 maxmA |
| Wake-up inputs | 2 high-voltage analog/logic inputs |
| PWM input frequency | 10 maxkHz |
| Operating ambient temperature | -40 to 125°C |
| Operating junction temperature | -40 to 150°C |
| Package | 32-pin LQFP |
| Lead Free | Pb-free AC suffix |
Download the complete datasheet for Freescale Semiconductor 33911G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor 33911G5
Hardware guidelines for connecting "not connected" (NC) pins on the SBCLIN2.5G device family (33912G5, 33911G5, 33910G5) to prevent device failure and optimize PCB layout.