Power management and audio circuit integrates handset power supplies, battery charging, audio conversion, and control functions in a 10 mm by 10 mm MAPBGA-247 package. The device includes four 500 mA buck switcher channels, a 350 mA boost switcher, multiple regulators, battery and charger monitoring, and power-control sequencing. Audio functions include microphone and receive amplifiers, a 13-bit voice codec, 13-bit stereo recording, and a 16-bit stereo DAC with dual SSI audio buses. Control is provided through dual SPI buses with 64 registers of 24-bit data, and the device supports USB FS/LS OTG, CEA-936-A carkit functions, a real-time clock, LED drivers, and a touchscreen interface. The specified ambient operating temperature range is -30 °C to +85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC13783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Power management and audio circuit |
| Package | MAPBGA-247 |
| Package size | 10 x 10mm |
| Ambient operating temperature | -30 to +85°C |
| Operating junction temperature | -30 to +125°C |
| Charger input voltage absolute maximum | 20V |
| Battery voltage absolute maximum | 4.65V |
| Buck switcher output current | 500 per channelmA |
| Boost switcher output current | 350mA |
| Buck switcher output voltage range | 0.900 to 2.200V |
| ADC resolution | 10bit |
| Voice codec resolution | 13bit |
| Stereo DAC resolution | 16bit |
| SPI register count | 64 registers with 24-bit data fields |
| Audio bus count | Dual SSI audio buses |
| RTC crystal frequency | 32.768kHz |
| USB interface | FS/LS transceiver with OTG and CEA-936-A carkit support |
| Regulator output accuracy | ±3% |
Download the complete datasheet for Freescale Semiconductor MC13783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MC13783
Technical guide for battery management and charging using the MC13783, covering single, serial, and dual path configurations, detection logic, and SPI register settings.