Fremont Micro Devices FT511BB technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Quiescent Current | 1.6uA |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT511BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.