
The FT531CA is a single positive regulator with a fixed output voltage of 1.5V and an output current of 250mA. It is packaged in a SOT-23-5 surface mount package and has a maximum input voltage of 6V. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 36uA. The power supply rejection ratio (PSRR) is 60dB. The FT531CA is available in cut tape packaging.
Fremont Micro Devices FT531CA technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 36uA |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT531CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
