Frigidaire 08011955 technical specifications.
| Height | 0.5inch |
| Length | 0.5inch |
| Weight | 0.02lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 08011955 to view detailed technical specifications.
No datasheet is available for this part.