Frigidaire 131763255 technical specifications.
| Height | 5.25inch |
| Length | 6.5inch |
| Weight | 1lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 131763255 to view detailed technical specifications.
No datasheet is available for this part.