Frigidaire 131789400 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.25lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 131789400 to view detailed technical specifications.
No datasheet is available for this part.