Frigidaire 134101800 technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 1lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 134101800 to view detailed technical specifications.
No datasheet is available for this part.