Frigidaire 134503600 technical specifications.
| Height | 0.025inch |
| Length | 9inch |
| Weight | 0.0025lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 134503600 to view detailed technical specifications.
No datasheet is available for this part.