Frigidaire 134638400 technical specifications.
| Height | 1inch |
| Length | 4.25inch |
| Weight | 0.001lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 134638400 to view detailed technical specifications.
No datasheet is available for this part.