Frigidaire 134639100 technical specifications.
| Height | 2.25inch |
| Length | 2.25inch |
| Mount | Screw |
| Weight | 0.002lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 134639100 to view detailed technical specifications.
No datasheet is available for this part.