Frigidaire 134963200 technical specifications.
| Height | 4inch |
| Length | 21inch |
| Weight | 1lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 134963200 to view detailed technical specifications.
No datasheet is available for this part.