Frigidaire 316067902 technical specifications.
| Height | 1.75inch |
| Length | 26.25inch |
| Mount | Rack |
| Weight | 2.84lb |
| Width | 18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316067902 to view detailed technical specifications.
No datasheet is available for this part.