Frigidaire 316206600 technical specifications.
| Height | 0.5inch |
| Length | 2inch |
| Weight | 0.15lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316206600 to view detailed technical specifications.
No datasheet is available for this part.