Frigidaire 316263371 technical specifications.
| Height | 3.5inch |
| Length | 32.5inch |
| Mount | Panel |
| Weight | 0.008lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316263371 to view detailed technical specifications.
No datasheet is available for this part.