Frigidaire 316282600 technical specifications.
| Height | 3inch |
| Length | 21inch |
| Weight | 0.8lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316282600 to view detailed technical specifications.
No datasheet is available for this part.