Frigidaire 316291200 technical specifications.
| Height | 2.75inch |
| Length | 19.5inch |
| Weight | 3.45lb |
| Width | 18.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316291200 to view detailed technical specifications.
No datasheet is available for this part.