Frigidaire 316406404 technical specifications.
| Height | 6inch |
| Length | 33inch |
| Weight | 10lb |
| Width | 30inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316406404 to view detailed technical specifications.
No datasheet is available for this part.