Frigidaire 316436000 technical specifications.
| Height | 2inch |
| Length | 1.75inch |
| Weight | 0.2lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316436000 to view detailed technical specifications.
No datasheet is available for this part.