Frigidaire 316436600 technical specifications.
| Height | 0.759inch |
| Length | 4.5inch |
| Mount | Brackets |
| Weight | 0.02lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316436600 to view detailed technical specifications.
No datasheet is available for this part.