Frigidaire 316441600 technical specifications.
| Height | 2inch |
| Length | 9.75inch |
| Mount | Brackets |
| Weight | 0.09lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316441600 to view detailed technical specifications.
No datasheet is available for this part.