Frigidaire 316442300 technical specifications.
| Height | 1.5inch |
| Length | 13inch |
| Weight | 1lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316442300 to view detailed technical specifications.
No datasheet is available for this part.