Frigidaire 316456309 technical specifications.
| Height | 6.5inch |
| Length | 14inch |
| Weight | 1lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316456309 to view detailed technical specifications.
No datasheet is available for this part.