Frigidaire 316499502 technical specifications.
| Height | 2.5inch |
| Length | 19.25inch |
| Weight | 5.75lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316499502 to view detailed technical specifications.
No datasheet is available for this part.