Frigidaire 316531983 technical specifications.
| Height | 26.5inch |
| Length | 32.5inch |
| Weight | 9lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316531983 to view detailed technical specifications.
No datasheet is available for this part.