Frigidaire 316538901 technical specifications.
| Height | 8.25inch |
| Length | 6inch |
| Weight | 1lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316538901 to view detailed technical specifications.
No datasheet is available for this part.