Frigidaire 316575501 technical specifications.
| Height | 3.75inch |
| Length | 34.5inch |
| Weight | 2lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 316575501 to view detailed technical specifications.
No datasheet is available for this part.