Frigidaire 5304421616 technical specifications.
| Height | 5.5inch |
| Length | 7inch |
| Weight | 0.75lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 5304421616 to view detailed technical specifications.
No datasheet is available for this part.