Frigidaire 5304439835 technical specifications.
| Height | 10.5inch |
| Length | 16.75inch |
| Weight | 1lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 5304439835 to view detailed technical specifications.
No datasheet is available for this part.