Friwo 1.4601C technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1.4601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.