Friwo 15.1306 technical specifications.
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 15.1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.