Friwo 1891767 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 80% |
| Ratings | IP64 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1891767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.