Friwo 1894101 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 2.5A |
| Max Output Power | 15W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1894101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.