Friwo DT6012V technical specifications.
| Package/Case | 100 |
| Efficiency | 91% |
| Length | 114.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Overall Depth | 33mm |
| Weight | 135g |
| RoHS | Compliant |
Download the complete datasheet for Friwo DT6012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.