Friwo DT80MEDICAL12V technical specifications.
| Package/Case | 100 |
| Efficiency | 90% |
| Length | 149mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Overall Depth | 50mm |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for Friwo DT80MEDICAL12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.