
Friwo GPP1824V technical specifications.
| Depth | 39.5mm |
| Efficiency | 80% |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 24V |
| Weight | 170g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo GPP1824V to view detailed technical specifications.
No datasheet is available for this part.
