Friwo GPP65V technical specifications.
| Depth | 35.5mm |
| Efficiency | 80% |
| Length | 52mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Weight | 80g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo GPP65V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.