Friwo GPPUSBMedical technical specifications.
| Depth | 34.5mm |
| Efficiency | 70% |
| Length | 52mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | USB Type A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Weight | 50g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo GPPUSBMedical to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
