Friwo LT10-12/700 technical specifications.
| Max Output Power | 8W |
| Output Current | 700mA |
| Output Voltage | 12V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT10-12/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
