Friwo LT10-32/350DB technical specifications.
| Max Output Power | 13W |
| Output Current | 350mA |
| Output Voltage | 32V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT10-32/350DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.