Friwo LT20-28/700 technical specifications.
| Max Output Power | 20W |
| Output Current | 700mA |
| Output Voltage | 28V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT20-28/700 to view detailed technical specifications.
No datasheet is available for this part.