Friwo LT20-48/350 technical specifications.
| Max Output Power | 16.8W |
| Output Current | 350mA |
| Output Voltage | 48V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT20-48/350 to view detailed technical specifications.
No datasheet is available for this part.