Friwo LT40-24/1400 technical specifications.
| Max Output Power | 33.6W |
| Output Current | 1.4A |
| Output Voltage | 24V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT40-24/1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
