Friwo LT40-36/1050 technical specifications.
| Max Output Power | 37.8W |
| Output Current | 1.05A |
| Output Voltage | 36V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT40-36/1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
