Friwo LT60-24/2500 technical specifications.
| Max Output Power | 60W |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT60-24/2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
