Friwo LT60-48/1200 technical specifications.
| Max Output Power | 58W |
| Output Current | 1.2A |
| Output Voltage | 48V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT60-48/1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
