The MPP305V from Friwo is a single-output power supply with an output voltage of 5V and a maximum output current of 4A. It has a compact design with dimensions of 115mm in length, 68mm in width, and 39mm in depth, and weighs 255g. The supply operates within a temperature range of 0°C to 40°C and has an efficiency of 80%. It is designed for plug-in mounting.
Friwo MPP305V technical specifications.
| Depth | 39mm |
| Efficiency | 80% |
| Length | 115mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Weight | 255g |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo MPP305V to view detailed technical specifications.
No datasheet is available for this part.