The PP39VUK is a DC power supply with an output voltage of 9V and a maximum output current of 360mA. It measures 65mm in length and has a width of 50.4mm, with a depth of 44.6mm and a weight of 60g. The supply operates within a temperature range of 0-40°C and has an efficiency of 75%. It is designed with a single output.
Friwo PP39VUK technical specifications.
| Depth | 44.6mm |
| Efficiency | 75% |
| Length | 65mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 360mA |
| Output Voltage | 9V |
| Weight | 60g |
| Width | 50.4mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo PP39VUK to view detailed technical specifications.
No datasheet is available for this part.